E20129 | IFM electronic

E20129, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2150
EAN: 4021179043298
MPN:
E20129
Series: E
E20129 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
320.0029 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
320.00 € *
Price list
Quantity
Price per unit*
1 pcs.
320.0029 €
3 pcs.
311.6134 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, E20129, IFM electronic

Features

  • For applications in high-temperature areas
  • Aluminium sheathing for use up to 290 °C
  • Installation in places where access is difficult
  • Angled type for use where space is restricted
  • Small bending radius
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 120-990 mm
Design angled
Logistics
Property Value
Country of origin SG
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes