E20127 | IFM electronic
E20127, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.4331 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
256.43 € *
Price list
Quantity
Price per unit*
1 pcs.
256.4331 €
3 pcs.
249.7215 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-beam sensor, E20127, IFM electronic
Features
- For applications in high-temperature areas
- Aluminium sheathing for use up to 290 °C
- Installation in places where access is difficult
- Reliable detection of tiny objects
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 50-460 mm | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |