E20062 | IFM electronic

E20062, Through-beam sensor, Sensing head diameterinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2139
EAN: 4021179042697
MPN:
E20062
Series: E
E20062 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
251.7802 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
251.78 € *
Price list
Quantity
Price per unit*
1 pcs.
251.7802 €
3 pcs.
245.1876 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-beam sensor, E20062, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as through-beam sensor
  • Long range
  • Angled type for use where space is restricted
  • Very small bending radius
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 120-400 mm
Design straight
Logistics
Property Value
Country of origin SG
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes