E20056 | IFM electronic

E20056, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2133
EAN: 4021179042635
MPN:
E20056
Series: E
E20056 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.7194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.72 € *
Price list
Quantity
Price per unit*
1 pcs.
165.7194 €
3 pcs.
161.1379 €
5 pcs.
156.7944 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, E20056, IFM electronic

Features

  • For applications in high-temperature areas
  • Aluminium sheathing for use up to 290 °C
  • Long range
  • Resistant to various aggressive chemicals
  • Small bending radius
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Detecting distance 40-310 mm
Design straight
Logistics
Property Value
Country of origin SG
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes