E20055 | IFM electronic
E20055, diffuse reflection sensor, Sensing head thinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.5687 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
155.57 € *
Price list
Quantity
Price per unit*
1 pcs.
155.5687 €
3 pcs.
151.2728 €
5 pcs.
147.2030 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, E20055, IFM electronic
Features
- For applications in high-temperature areas
- Aluminium sheathing for use up to 290 °C
- Long range
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 40-330 mm | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |