E20054 | IFM electronic
E20054, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.9094 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
166.91 € *
Price list
Quantity
Price per unit*
1 pcs.
166.9094 €
3 pcs.
162.3041 €
5 pcs.
157.9249 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse reflection sensor, E20054, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- Long range
- Angled type for use where space is restricted
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Detecting distance | 40-340 mm | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |