E20052 | IFM electronic

E20052, diffuse reflection sensor, Sensing head diinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2129
EAN: 4021179042598
MPN:
E20052
Series: E
E20052 IFM electronic Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.2602 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.26 € *
Price list
Quantity
Price per unit*
1 pcs.
123.2602 €
3 pcs.
119.8568 €
5 pcs.
116.6200 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse reflection sensor, E20052, IFM electronic

Features

  • For installation in places where access is difficult
  • Operation as diffuse reflection sensor
  • Long range
  • Resistant to various aggressive chemicals
  • Small bending radius
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Detecting distance 40-200 mm
Design straight
Logistics
Property Value
Country of origin SG
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes