E12414 | IFM electronic
Serrated lock washer, inner Ø 31.6 mm, outer Ø 45 mm, steel, E12414, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
26.1562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.16 € *
Price list
Quantity
Price per unit*
1 pck.
26.1562 €
3 pck.
24.9305 €
5 pck.
23.4311 €
10 pck.
22.1340 €
*incl. VAT plus shipping costs
Subject to prior sale
Serrated washer, E12414, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Spindle drive type | serrated | |
| Inner diameter | 31.6 mm | |
| Outer diameter | 45 mm | |
| Material | steel | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |