E12413 | IFM electronic
Serrated lock washer, inner Ø 19 mm, outer Ø 27 mm, steel, E12413, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.9115 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pck.
12.9115 €
5 pck.
12.2808 €
10 pck.
11.7215 €
15 pck.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale
Serrated washer, E12413, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Spindle drive type | serrated | |
| Inner diameter | 19 mm | |
| Outer diameter | 27 mm | |
| Material | steel | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |