E11918 | IFM electronic
Hexagon nut, M16, W 18 mm, H 2.8 mm, outer Ø 20 mm, brass, nickel-plated, E11918, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.5267 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pck.
22.5267 €
5 pck.
21.4557 €
10 pck.
20.1824 €
15 pck.
19.0638 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, E11918, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Robust metal design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M16 | |
| Height | 2.8 mm | |
| spanner size | 18 mm | |
| Outer diameter | 20 mm | |
| Material | brass, nickel-plated | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |