E10031 | IFM electronic
Hexagon nut, M30, W 36 mm, H 5 mm, outer Ø 41 mm, stainless steel, E10031, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.1856 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pck.
12.1856 €
5 pck.
11.5906 €
10 pck.
11.0670 €
15 pck.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, E10031, IFM electronic
Features
- Robust, high-quality stainless steel design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M30 | |
| Height | 5 mm | |
| spanner size | 36 mm | |
| Outer diameter | 41 mm | |
| Material | stainless steel | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |