E10029 | IFM electronic
Hexagon nut, M30, W 36 mm, H 5 mm, outer Ø 41 mm, PBT, E10029, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.8683 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pck.
1.8683 €
10 pck.
1.7731 €
25 pck.
1.6541 €
50 pck.
1.5470 €
100 pck.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, E10029, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Inexpensive plastic version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M30 | |
| Height | 5 mm | |
| spanner size | 36 mm | |
| Outer diameter | 41 mm | |
| Material | PBT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |