E10023 | IFM electronic
Hexagon nut, M12, W 17 mm, H 4 mm, outer Ø 19 mm, PBT, E10023, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.8683 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pck.
1.8683 €
10 pck.
1.7731 €
25 pck.
1.6541 €
50 pck.
1.5470 €
100 pck.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, E10023, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Inexpensive plastic version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 4 mm | |
| spanner size | 17 mm | |
| Outer diameter | 19 mm | |
| Material | PBT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |