E10020 | IFM electronic
Hexagon nut, M8, W 13 mm, H 4 mm, outer Ø 15 mm, PBT, E10020, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2.1420 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pck.
2.1420 €
10 pck.
2.0230 €
25 pck.
1.8802 €
50 pck.
1.7731 €
100 pck.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, E10020, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Inexpensive plastic version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 4 mm | |
| spanner size | 13 mm | |
| Outer diameter | 15 mm | |
| Material | PBT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |