AC3017 | IFM electronic
Hexagon nut, M20, W 24 mm, H 5.5 mm, outer Ø 26 mm, plastic, AC3017, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.5196 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pck.
10.5196 €
5 pck.
9.9841 €
10 pck.
9.5081 €
15 pck.
8.9369 €
25 pck.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, AC3017, IFM electronic
Features
- Reliable fixing of sensors with threaded sleeve
- Inexpensive plastic version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M20 | |
| Height | 5.5 mm | |
| spanner size | 24 mm | |
| Outer diameter | 26 mm | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |