DX2042 | IFM electronic
DX2042, Digital display, 48 x 112 x 116 mm, termininfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
527.8483 € *
Standard delivery time from the manufacturer is: 1 Week
Digital display, DX2042, IFM electronic
Features
- Clearly readable colour display with touch screen
- Large AC/DC operating voltage range
- Reliable monitoring of sensors with analogue standard signals
- Freely scalable display values and signal combinations
- Switching outputs to reliably monitor limit values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Voltage | 230 V | |
| Max. current | 100 mA | |
| Frequency measurement | Yes | |
| Control Output | No | |
| Voltage | 115-230 VAC/18-30 VDC | |
| Width of cut-out | 48 mm | |
| Height of cut-out | 112 mm | |
| Installation depth | 116 mm | |
| Assembly | built-in mounting | |
| Degree of protection (IP) | IP65/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90292038 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |