VVB010 | IFM electronic

Vibration sensor, 18-30 VDC, VVB010

Order No.: 82P8794
EAN: 4021179321570
MPN:
VVB010
Series: VVB
VVB010 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
632.3898 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
632.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
632.3898 €

Vibration sensor, VVB010, IFM electronic

Features

  • Condition-based maintenance thanks to monitoring of unbalance, rolling element bearing or gear state
  • Large operating temperature range and high protection rating for the requirements of harsh industrial environments
  • Reliable and permanent monitoring of characteristic values incl. raw data acquisition
  • Integration in Industrial Ethernet systems without control cabinet and complex wiring
  • Asynchronous transmission of raw data (BLOB) and integrated operating hours counter
Technical specifications
Filter Property Value
Product type vibration sensor
Version Form A (N/O)/Form B (N/C), PNP/NPN
Voltage 18-30 VDC
Connection M12-connector
Assembly screw mounting
Length 63.55 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes