VTV121 | IFM electronic
Vibration transmitter, 9.6-32 VDC, VTV121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
416.7618 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
416.76 € *
Price list
Quantity
Price per unit*
1 pcs.
416.7618 €
3 pcs.
406.2660 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration transmitter, VTV121, IFM electronic
Features
- Reliable permanent monitoring of the overall vibration to DIN ISO 10816
- Two-wire technology
- Precise linearized analogue output
- Large operating temperature range and high protection rating
- Compact and robust housing for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration transmitter | |
| Voltage | 9.6-32 VDC | |
| Connection | M12-connector | |
| Assembly | screw mounting | |
| Length | 63.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |