VSP001 | IFM electronic

VSP001, Acceleration sensor, Number of measurementinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8786
EAN: 4021179279994
MPN:
VSP001
Series: VSP
VSP001 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
481.4502 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
481.45 € *
Price list
Quantity
Price per unit*
1 pcs.
481.4502 €
3 pcs.
469.3360 €
*incl. VAT plus shipping costs
Subject to prior sale

Acceleration sensor, VSP001, IFM electronic

Features

  • For the reliable vibration detection of machines and equipment
  • For connection to a diagnostic electronics for vibration sensors
  • Large operating temperature range and high protection rating for the requirements of harsh industrial environments
  • Compact and robust stainless steel housing with high mechanical overload protection
  • Very good repeatability and low linearity deviation
Technical specifications
Filter Property Value
Product type accelerometer
Version IEPE
Connection M12-connector
Assembly screw mounting
Length 46.5 mm
Logistics
Property Value
Customs tariff number 90318080
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes