VSA204 | IFM electronic
Accelerometer, 7.2-10.8 VDC, VSA204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
512.8781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
512.88 € *
Price list
Quantity
Price per unit*
1 pcs.
512.8781 €
3 pcs.
499.9547 €
*incl. VAT plus shipping costs
Subject to prior sale
Acceleration sensor, VSA204, IFM electronic
Features
- For the reliable vibration detection of machines and equipment
- For connection to a diagnostic electronics for vibration sensors
- Large operating temperature range and high protection rating for the requirements of harsh industrial environments
- Compact and robust stainless steel housing with high mechanical overload protection
- Very good repeatability and low linearity deviation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | accelerometer | |
| Voltage | 7.2-10.8 VDC | |
| Connection | cable, PUR, 4x0.14 mm², 3 m | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |