VSA201 | IFM electronic
Accelerometer, 7.2-10.8 VDC, VSA201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
582.862 € *
Standard delivery time from the manufacturer is: 1 Week
Acceleration sensor, VSA201, IFM electronic
Features
- For the reliable vibration detection of machines and equipment
- For connection to a diagnostic electronics for vibration sensors
- Large operating temperature range and high protection rating for the requirements of harsh industrial environments
- Compact and robust stainless steel housing with high mechanical overload protection
- Very good repeatability and low linearity deviation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | accelerometer | |
| Voltage | 7.2-10.8 VDC | |
| Connection | M12-connector | |
| Assembly | M8 x 1.25 | |
| Length | 53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |