VSA004 | IFM electronic

Accelerometer, 7.2-10.8 VDC, VSA004

Order No.: 82P8762
EAN: 4021179262828
MPN:
VSA004
Series: VSA
VSA004 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
446.6903 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
446.69 € *
Price list
Quantity
Price per unit*
1 pcs.
446.6903 €
3 pcs.
435.4448 €
*incl. VAT plus shipping costs
Subject to prior sale

Acceleration sensor, VSA004, IFM electronic

Features

  • For the reliable vibration detection of machines and equipment
  • For connection to a diagnostic electronics for vibration sensors
  • Large operating temperature range and high protection rating for the requirements of harsh industrial environments
  • Compact and robust stainless steel housing with high mechanical overload protection
  • Very good repeatability and low linearity deviation
Technical specifications
Filter Property Value
Product type accelerometer
Voltage 7.2-10.8 VDC
Connection cable, PUR, 4x0.14 mm², 3 m
Assembly screw mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes