VKV022 | IFM electronic
Vibration sensor, 18-32 VDC, VKV022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
355.8814 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
355.88 € *
Price list
Quantity
Price per unit*
1 pcs.
355.8814 €
3 pcs.
346.9207 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration sensor, VKV022, IFM electronic
Features
- Reliable permanent monitoring of the overall vibration to DIN ISO 10816
- Switching output with adjustable switch point and response delay
- Simple switch point setting by means of two setting rings allowing optimum reading
- With analogue current output for vibration velocity
- Clearly visible LEDs for indicating switching status and operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration sensor | |
| Version | Form B (N/C), PNP | |
| Voltage | 18-32 VDC | |
| Connection | M12-connector | |
| Assembly | M8 x 1.25 | |
| Length | 73.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |