RUP500 | IFM electronic

Full shaft encoder, 4.75-30 VDC, RUP500

Order No.: 82P8156
EAN: 4021179283533
MPN:
RUP500
Series: RUP
RUP500 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
409.2886 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
409.29 € *
Price list
Quantity
Price per unit*
1 pcs.
409.2886 €
3 pcs.
398.9832 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid shaft encoder, RUP500, IFM electronic

Features

  • Can be configured as encoder, speed monitor or counter
  • Clearly visible LED display with red/green colour change
  • High shock and vibration resistance thanks to magnetic sensing principle
  • Resolution freely programmable from 1 ... 10,000
Technical specifications
Filter Property Value
Product type full shaft encoder
Version HTL/TTL
Voltage 4.75-30 VDC
Detection range 1-10000 dashes
Connection M12-connector
Length 64 mm
Logistics
Property Value
Customs tariff number 90318020
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes