RO3110 | IFM electronic
Hollow shaft encoder, 4.75-30 VDC, RO3110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
724.5434 € *
Standard delivery time from the manufacturer is: 1 Week
Hollow shaft encoder, RO3110, IFM electronic
Hollow shaft encoder open to one side, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hollow shaft encoder | |
| Version | HTL/TTL | |
| Voltage | 4.75-30 VDC | |
| Detection range | 1-10000 dashes | |
| Connection | M12-connector | |
| Length | 83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |