RN7012 | IFM electronic
Singleturn full shaft encoder, 10-30 VDC, RN7012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,041.6665 € *
Standard delivery time from the manufacturer is: 1 Week
Singleturn solid shaft encoder, RN7012, IFM electronic
Features
- For precise position, speed, angular and linear measurement
- Direct output of the values via CANopen interface
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
- Easy wiring and programming
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | singleturn full shaft encoder | |
| Version | CANopen | |
| Voltage | 10-30 VDC | |
| Detection range | 8192 steps, 13 bit | |
| Assembly | terminal block | |
| Length | 99 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |