RN3001 | IFM electronic

Singleturn full shaft encoder, 10-30 VDC, RN3001

Order No.: 82P8137
EAN: 4021179278416
MPN:
RN3001
Series: RN
RN3001 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,083.9472 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,083.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,083.9472 €

Singleturn solid shaft encoder, RN3001, IFM electronic

Features

  • For precise position, speed, angular and linear measurement
  • Direct output of the values via PROFIBUS interface
  • Robust housing for use in harsh industrial environments
  • High shock and vibration resistance
  • Easy wiring and programming
Technical specifications
Filter Property Value
Product type singleturn full shaft encoder
Version profibus DP
Voltage 10-30 VDC
Detection range 8192 steps, 13 bit
Assembly terminal block
Length 99 mm
Logistics
Property Value
Customs tariff number 90318020
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes