RMS001 | IFM electronic
Draw-wire encoder, 8-32 VDC, RMS001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
897.1529 € *
Standard delivery time from the manufacturer is: 1 Week
Draw wire encoder, RMS001, IFM electronic
Draw wire encoder, M12 Connector, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | draw-wire encoder | |
| Voltage | 8-32 VDC | |
| Detection range | 8192 steps, 16 revolutions, 27 bits | |
| Connection | M12-connector | |
| Length | 90.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |