RMB310 | IFM electronic

Multiturn full shaft encoder, 18-30 VDC, RMB310

Order No.: 82P8131
EAN: 4021179324212
MPN:
RMB310
Series: RMB
RMB310 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
897.8669 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
897.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
897.8669 €

Multiturn solid shaft encoder, RMB310, IFM electronic

Features

  • Absolute position traceability even when unpowered
  • Bearing operating time measurement for efficient maintenance planning
  • Freely programmable total resolution up to 31 bits
  • Programmable digital switching input/output
  • High shock and vibration resistance thanks to magnetic sensing principle
Technical specifications
Filter Property Value
Product type multiturn full shaft encoder
Voltage 18-30 VDC
Detection range 65536 steps, 32768 revolutions, 31 bits
Connection M12-connector
Length 107.9 mm
Logistics
Property Value
Customs tariff number 90318020
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes