RMA310 | IFM electronic
Multiturn hollow shaft encoder, 18-30 VDC, RMA310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
912.6467 € *
Standard delivery time from the manufacturer is: 1 Week
Multiturn hollow shaft encoder, RMA310, IFM electronic
Features
- Absolute position traceability even when unpowered
- Bearing operating time measurement for efficient maintenance planning
- Freely programmable total resolution up to 31 bits
- Programmable digital switching input/output
- High shock and vibration resistance thanks to magnetic sensing principle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiturn hollow shaft encoder | |
| Voltage | 18-30 VDC | |
| Detection range | 65536 steps, 32768 revolutions, 31 bits | |
| Connection | M12-connector | |
| Length | 89.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |