RM9007 | IFM electronic
Multiturn full shaft encoder, 9-30 VDC, RM9007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
521.5532 € *
Standard delivery time from the manufacturer is: 1 Week
Multiturn solid shaft encoder, RM9007, IFM electronic
Multiturn solid shaft encoder, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiturn full shaft encoder | |
| Version | CANopen | |
| Voltage | 9-30 VDC | |
| Detection range | 4096 steps, 4096 revolutions, 24 bits | |
| Connection | M12-connector | |
| Length | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |