RM3010 | IFM electronic

Multiturn hollow shaft encoder, 10-30 VDC, RM3010

Order No.: 82P8112
EAN: 4021179278379
MPN:
RM3010
Series: RM
RM3010 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,438.7695 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,438.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,438.7695 €

Multiturn hollow shaft encoder, RM3010, IFM electronic

Features

  • For precise position, speed, angular and linear measurement
  • Direct output of the values via PROFINET interface
  • Robust housing for use in harsh industrial environments
  • High shock and vibration resistance
  • Easy wiring and programming
Technical specifications
Filter Property Value
Product type multiturn hollow shaft encoder
Version PROFINET
Voltage 10-30 VDC
Detection range 8192 steps, 4096 revolutions, 25 bits
Connection M12-connector
Length 98 mm
Logistics
Property Value
Customs tariff number 90318020
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes