RM3008 | IFM electronic
Multiturn hollow shaft encoder, 10-30 VDC, RM3008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,281.0469 € *
Standard delivery time from the manufacturer is: 1 Week
Multiturn hollow shaft encoder, RM3008, IFM electronic
Features
- For precise position, speed, angular and linear measurement
- Direct output of the values via PROFIBUS interface
- Robust housing for use in harsh industrial environments
- High shock and vibration resistance
- Easy mounting directly on the shaft of the drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiturn hollow shaft encoder | |
| Version | profibus DP | |
| Voltage | 10-30 VDC | |
| Detection range | 8192 steps, 4096 revolutions, 25 bits | |
| Assembly | terminal block | |
| Length | 99 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |