RA3103 | IFM electronic

Hollow shaft encoder, 4.75-30 VDC, RA3103

Order No.: 82P8102
EAN: 4021179329415
MPN:
RA3103
Series: RA
RA3103 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
329.5705 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
329.57 € *
Price list
Quantity
Price per unit*
1 pcs.
329.5705 €
3 pcs.
321.2643 €
*incl. VAT plus shipping costs
Subject to prior sale

Hollow shaft encoder, RA3103, IFM electronic

Features

  • Defined pulse sequence for the reliable detection of rotational speeds
  • For precise position determination and linear measurement
  • High shock and vibration resistance thanks to magnetic sensing principle
  • Resolution freely programmable from 1 ... 10,000
Technical specifications
Filter Property Value
Product type hollow shaft encoder
Version HTL/TTL
Voltage 4.75-30 VDC
Detection range 1-10000 dashes
Connection M12-connector
Length 58.5 mm
Logistics
Property Value
Customs tariff number 90318020
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes