MX5004 | IFM electronic

RPM sensor, 7-30 VDC, MX5004

Order No.: 82P6697
EAN: 4021179310680
MPN:
MX5004
Series: MX
MX5004 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.8997 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.90 € *
Price list
Quantity
Price per unit*
1 pcs.
101.8997 €
3 pcs.
99.0794 €
5 pcs.
96.4019 €
*incl. VAT plus shipping costs
Subject to prior sale

Speed sensor, MX5004, IFM electronic

Features

  • Non-contact detection of metal toothed wheels
  • For very high switching frequencies up to 15,000 Hz
  • Precise detection of the toothed wheel
  • Wide operating temperature range
  • Quick installation with flange adapters
Technical specifications
Filter Property Value
Product type RPM sensor
Version NPN
Voltage 7-30 VDC
Connection 1 x AMP junior timer
Length 61 mm
Logistics
Property Value
Customs tariff number 90292038
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes