MX5000 | IFM electronic
RPM sensor, 7-30 VDC, MX5000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.3384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.34 € *
Price list
Quantity
Price per unit*
1 pcs.
106.3384 €
3 pcs.
103.3991 €
5 pcs.
100.6264 €
*incl. VAT plus shipping costs
Subject to prior sale
Speed sensor, MX5000, IFM electronic
Features
- Non-contact detection of metal toothed wheels
- For very high switching frequencies up to 15,000 Hz
- Precise detection of the toothed wheel
- Wide operating temperature range
- Quick installation with flange adapters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RPM sensor | |
| Version | NPN | |
| Voltage | 7-30 VDC | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90292038 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |