JN2300 | IFM electronic

Tilt switch, 9.2-30 VDC, JN2300

Order No.: 82P6322
EAN: 4021179289856
MPN:
JN2300
Series: JN
JN2300 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
729.8865 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
729.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
729.8865 €

Inclination sensor, JN2300, IFM electronic

Features

  • Precise measurement of angles of inclination on X and Y axes
  • High measurement accuracy across the total angular range in two axes
  • Zero point, counting direction and limit frequency adjustable
  • Compact and robust housing
  • High-performance CAN interface for various communication tasks
Technical specifications
Filter Property Value
Product type tilt sensor
Version CANopen
Voltage 9.2-30 VDC
Connection M12-connector
Length 90 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes