EC2061 | IFM electronic
Tilt switch, 8-30 VDC, EC2061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.7203 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
133.72 € *
Price list
Quantity
Price per unit*
1 pcs.
133.7203 €
3 pcs.
130.0075 €
5 pcs.
126.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Tilt switch, EC2061, IFM electronic
Features
- Precise zero-point detection
- High repeatability
- Precise switching output
- Compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tilt switch | |
| Version | Form A (N/O) | |
| Voltage | 8-30 VDC | |
| Detection range | 1-6° | |
| Connection | cable, PVC, 3.1 m | |
| Assembly | mounting hole Ø 4.5 mm | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |