DI523A | IFM electronic
Rotation monitoring, 10-36 VDC, DI523A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.9951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
280.00 € *
Price list
Quantity
Price per unit*
1 pcs.
279.9951 €
3 pcs.
272.6528 €
*incl. VAT plus shipping costs
Subject to prior sale
Speed monitor, DI523A, IFM electronic
Features
- For applications in hazardous areas
- Reliable non-contact monitoring of the rotational speed with regard to underspeed
- 2 in 1: speed sensor and evaluation in one compact housing
- Easy setting of the switch point via potentiometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | Form A (N/O)/Form B (N/C), PNP/NPN | |
| Voltage | 10-36 VDC | |
| Detection range | 5-3600 imp/min | |
| Detecting distance | 10 mm | |
| Connection | cable, PUR 3x0.5 mm², 2 m | |
| Assembly | M30 x 1.5 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |