DI5032 | IFM electronic
Rotation monitoring, 10-30 VDC, DI5032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.2313 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
225.23 € *
Price list
Quantity
Price per unit*
1 pcs.
225.2313 €
3 pcs.
219.3408 €
*incl. VAT plus shipping costs
Subject to prior sale
Speed monitor, DI5032, IFM electronic
Speed monitor, M30 x 1.5 / L = 65 mm, PNP/ infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | Form A (N/O)/Form B (N/C), PNP/NPN | |
| Voltage | 10-30 VDC | |
| Detection range | 5-14400 imp/min | |
| Detecting distance | 21 mm | |
| Connection | M12-connector | |
| Assembly | M30 x 1.5 | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |