DI5028 | IFM electronic
Rotation monitoring, 10-30 VDC, DI5028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.5880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
196.59 € *
Price list
Quantity
Price per unit*
1 pcs.
196.5880 €
3 pcs.
191.4353 €
*incl. VAT plus shipping costs
Subject to prior sale
Compact speed monitor, DI5028, IFM electronic
Compact speed monitor M12, M12 x 1 / L = 6 infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | Form A (N/O)/Form B (N/C), PNP/NPN | |
| Voltage | 10-30 VDC | |
| Detection range | 5-24000 imp/min | |
| Detecting distance | 6.5 mm | |
| Connection | M12-connector | |
| Assembly | M12 x 1 | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |