DI5026 | IFM electronic

Rotation monitoring, 10-36 VDC, DI5026

Order No.: 82P1425
EAN: 4021179303323
MPN:
DI5026
Series: DI
DI5026 IFM electronic Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
251.6969 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
251.70 € *
Price list
Quantity
Price per unit*
1 pcs.
251.6969 €
3 pcs.
245.1162 €
*incl. VAT plus shipping costs
Subject to prior sale

Speed monitor, DI5026, IFM electronic

Features

  • 2 in 1: speed sensor and evaluation in one compact housing
  • Easy setting of the switch point via potentiometer
  • For direct connection to a PLC
  • Reliable non-contact monitoring of the rotational speed with regard to underspeed
Technical specifications
Filter Property Value
Product type Rotation monitoring
Version Form A (N/O)/Form B (N/C), PNP/NPN
Voltage 10-36 VDC
Detection range 5-3600 imp/min
Detecting distance 10 mm
Connection cable, PUR 3x0.5 mm², 2 m
Assembly M30 x 1.5
Length 80 mm
Logistics
Property Value
Customs tariff number 90318080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes