DI5023 | IFM electronic
Rotation monitoring, 10-36 VDC, DI5023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
240.6775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
240.68 € *
Price list
Quantity
Price per unit*
1 pcs.
240.6775 €
3 pcs.
234.3705 €
*incl. VAT plus shipping costs
Subject to prior sale
Speed monitor, DI5023, IFM electronic
Speed monitor, M30 x 1.5 / L = 92.3 mm, PN infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | Form A (N/O), PNP | |
| Voltage | 10-36 VDC | |
| Detection range | 5-3600 imp/min | |
| Detecting distance | 10 mm | |
| Connection | M12-connector | |
| Assembly | M30 x 1.5 | |
| Length | 92.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |