DI0101 | IFM electronic
Rotation monitoring, 20-250 V AC/DC, DI0101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.1745 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
248.17 € *
Price list
Quantity
Price per unit*
1 pcs.
248.1745 €
3 pcs.
241.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
Speed monitor, DI0101, IFM electronic
Features
- Reliable non-contact monitoring of the rotational speed with regard to underspeed
- 2 in 1: speed sensor and evaluation in one compact housing
- Easy setting of the switch point via potentiometer
- For direct connection to a PLC
- Reduced installation complexity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | Form A (N/O) | |
| Voltage | 20-250 V AC/DC | |
| Detection range | 5-3600 imp/min | |
| Detecting distance | 10 mm | |
| Connection | cable, PUR 2x0.5 mm², 2 m | |
| Assembly | flush mounting M30, flush | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |