AC326A | IFM electronic
Double sensor, 26.5-31.6 VDC, AC326A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
351.8830 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
351.88 € *
Price list
Quantity
Price per unit*
1 pcs.
351.8830 €
3 pcs.
343.0294 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual sensor, AC326A, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- With triggering and fault monitoring of the solenoid valve
- Non-contact and self-cleaning system
- Quick and secure mounting with only three screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double sensor | |
| Voltage | 26.5-31.6 VDC | |
| Detecting distance | 4 mm | |
| Connection | M12-connector | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |