DU110S | IFM electronic
Rotation monitoring, speed monitoring from 1 to 49500 rpm, 24 V (DC), DU110S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
575.5911 € *
Standard delivery time from the manufacturer is: 1 Week
Rotation monitoring, DU110S, IFM electronic
Features
- For the safe detection of underspeed
- Easy setting of the preset value via rotary switch
- Very large adjustable speed range
- Clearly visible LEDs for indicating operation, release, error and switching status
- Monitoring of two input channels with one separate output relay each
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speed monitoring from 1 to 49500 rpm | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90292038 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |