DL0201 | IFM electronic
Level relay, 110-240 VAC, 1 Form C (NO/NC), 30 V (DC), DL0201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.6876 € *
Standard delivery time from the manufacturer is: On Request
Level monitoring relay, DL0201, IFM electronic
Level monitoring relay, Adjustable switch-on and switch-off delay.
Features
- Clearly visible LEDs for indicating operation, input, output and release
- Protection of a tank against overspill or dry run
- Particularly space-saving design
- Low heating of the control cabinet due to high efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 110-240 VAC | |
| Contact type | 1 Form C (NO/NC) | |
| Switching Voltage (DC) | 30 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90261029 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |