SV7610 | IFM electronic

Vortex flow sensor, with display, IO-Link, PNP/NPN, 12 bar, stainless steel/PC/PBT+PC-GF30/PPS/TPE-U, SV7610

Order No.: 82P8424
EAN: 4021179292870
MPN:
SV7610
Series: SV
SV7610 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
575.9362 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
575.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
575.9362 €

Vortex flow meter, SV7610, IFM electronic

Features

  • Reliable detection of flow and medium temperature
  • With switching output or frequency output and IO-Link
  • Display can be rotated for optimum alignment
  • Clearly readable colour display with red/green colour change
  • Suitable for water, deionised water and cooling water
Technical specifications
Filter Property Value
Product type Vortex flow sensor
Version with display, IO-Link, PNP/NPN
measurement range 80-1585 gph, 1.3-26.4 gpm
Latching switching function Form A (N/O)/Form B (N/C)
Assembly 3/4" NPT internal thread
Shell Material stainless steel/PC/PBT+PC-GF30/PPS/TPE-U
Pressure 12 bar
Medium water/glycol solutions/cooling lubricants
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin US
Customs tariff number 90261021
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes