SV4610 | IFM electronic
Vortex flow sensor, with display, IO-Link, PNP/NPN, 12 bar, stainless steel/PC/PBT+PC-GF30/PPS/TPE-U, SV4610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
523.1002 € *
Standard delivery time from the manufacturer is: 1 Week
Vortex flow meter, SV4610, IFM electronic
Features
- Reliable detection of flow and medium temperature
- With switching output or frequency output and IO-Link
- Display can be rotated for optimum alignment
- Clearly readable colour display with red/green colour change
- Suitable for water, deionised water and cooling water
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Vortex flow sensor | |
| Version | with display, IO-Link, PNP/NPN | |
| measurement range | 16-317 gph, 0.26-5.28 gpm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | 1/2" NPT internal thread | |
| Shell Material | stainless steel/PC/PBT+PC-GF30/PPS/TPE-U | |
| Pressure | 12 bar | |
| Medium | water/glycol solutions/cooling lubricants | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90261021 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |