SM9004 | IFM electronic

Magnetic-inductive flow sensor, with display, analog signal, 16 bar, stainless steel/PBT-GF20/FKM/TPE-U/PEI, SM9004

Order No.: 82P8367
EAN: 4021179274135
MPN:
SM9004
Series: SM
SM9004 IFM electronic Float Switches, Flow Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,264.5059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,264.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,264.5059 €

Magnetic-inductive flow meter, SM9004, IFM electronic

Features

  • Precise measurement of flow, consumption and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • With two precise analogue outputs
  • Clearly visible 4-digit LED display
Technical specifications
Filter Property Value
Product type magnetic-inductive flow sensor
Version with display, analog signal
measurement range 5-300 l/min, 0.3-18 m³/h, 80-4755 gph, 1.3-79.3 gpm
Assembly G 2 external thread
Shell Material stainless steel/PBT-GF20/FKM/TPE-U/PEI
Pressure 16 bar
Medium conductive liquids/water
Degree of protection (IP) IP65/IP67
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 90261021
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes